Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL218697601E3
Newark Part No.
Re-Reel46AC9188
Cut Tape46AC9188
Product Range186 CPNT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.821 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218697601E3
Newark Part No.
Re-Reel46AC9188
Cut Tape46AC9188
Product Range186 CPNT Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.06ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.5A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range186 CPNT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
1.5A
Product Length
-
Product Height
6.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
ESR
0.06ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
186 CPNT Series
Technical Docs (2)
Alternatives for MAL218697601E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability