Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL219390103E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.88W0004
Product Range193 PUR-SI Solar Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.110 |
| 10+ | $21.220 |
| 25+ | $20.050 |
| 50+ | $18.090 |
| 100+ | $17.110 |
| 250+ | $16.670 |
| 500+ | $15.780 |
Price for:Each
Minimum: 1
Multiple: 1
$22.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219390103E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.88W0004
Product Range193 PUR-SI Solar Series
Technical Datasheet
Capacitance390µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature6000 hours @ 105°C
PolarityPolar
Product Range193 PUR-SI Solar Series
Product Diameter35mm
Product Height45mm
Lead Spacing10mm
ESR0.5ohm
Ripple Current1.94A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
390µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
1.94A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
6000 hours @ 105°C
Product Range
193 PUR-SI Solar Series
Product Height
45mm
ESR
0.5ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for MAL219390103E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
