Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL222551006E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AJ2712
Product RangeENYCAP 225 EDLC-R Series
Your Part Number
649 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $6.930 |
| 10+ | $4.760 |
| 25+ | $4.310 |
| 50+ | $3.850 |
| 100+ | $3.470 |
| 500+ | $3.080 |
| 1000+ | $2.940 |
| 2500+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL222551006E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AJ2712
Product RangeENYCAP 225 EDLC-R Series
Technical Datasheet
Capacitance25F
Voltage(DC)2.7V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +50%
Lead Spacing7.5mm
Lifetime @ Temperature2000 hours @ 85°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.016ohm
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
Product RangeENYCAP 225 EDLC-R Series
SVHCTo Be Advised
Technical Specifications
Capacitance
25F
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Capacitor Case / Package
-
ESR
0.016ohm
Product Length
-
Product Height
25mm
Operating Temperature Max
85°C
Product Range
ENYCAP 225 EDLC-R Series
Voltage(DC)
2.7V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
16mm
Product Width
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
To Be Advised
Technical Docs (2)
Alternatives for MAL222551006E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
