Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL225727681E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.64AH3963
Product Range257 PRM-SI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.580 |
| 50+ | $25.440 |
| 100+ | $23.690 |
| 250+ | $22.330 |
| 500+ | $21.160 |
Price for:Each
Minimum: 1
Multiple: 1
$27.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL225727681E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.64AH3963
Product Range257 PRM-SI Series
Capacitance680µF
Voltage(DC)450V
Voltage Rating450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Series Name257 PRM-SI
Diameter35mm
Product Range257 PRM-SI Series
Product Diameter35mm
Product Height55mm
Height55mm
Lead Spacing10mm
ESR0.203ohm
Ripple Current3.13A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Length-
Product Width-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
680µF
Voltage Rating
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Series Name
257 PRM-SI
Product Range
257 PRM-SI Series
Product Height
55mm
Lead Spacing
10mm
Ripple Current
3.13A
Operating Temperature Max
85°C
Product Width
-
Automotive Qualification Standard
-
Voltage(DC)
450V
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Diameter
35mm
Product Diameter
35mm
Height
55mm
ESR
0.203ohm
Operating Temperature Min
-40°C
Product Length
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for MAL225727681E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
