Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL225729471E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.64AH3964
Product Range257 PRM-SI Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.960 |
| 50+ | $25.770 |
| 100+ | $24.000 |
| 250+ | $22.620 |
| 500+ | $21.440 |
Price for:Each
Minimum: 1
Multiple: 1
$27.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL225729471E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.64AH3964
Product Range257 PRM-SI Series
Capacitance470µF
Voltage Rating500V
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
Series Name257 PRM-SI
Diameter35mm
PolarityPolar
Product Range257 PRM-SI Series
Product Diameter35mm
Product Height45mm
Lead Spacing10mm
Height45mm
ESR0.336ohm
Ripple Current2.55A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Length-
Product Width-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Diameter
35mm
Product Range
257 PRM-SI Series
Product Height
45mm
Height
45mm
Ripple Current
2.55A
Operating Temperature Max
85°C
Product Width
-
Automotive Qualification Standard
-
Voltage Rating
500V
Voltage(AC)
-
Capacitor Terminals
Snap-In
Series Name
257 PRM-SI
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
ESR
0.336ohm
Operating Temperature Min
-25°C
Product Length
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for MAL225729471E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
