Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMBA02040C1050FRP00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94C3282
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.135 |
| 10000+ | $0.118 |
| 15000+ | $0.098 |
| 25000+ | $0.088 |
| 50000+ | $0.081 |
| 125000+ | $0.080 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$675.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBA02040C1050FRP00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94C3282
Technical Datasheet
Resistance105ohm
Power Rating400mW
Voltage Rating200V
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
105ohm
Voltage Rating
200V
Operating Temperature Max
155°C
Power Rating
400mW
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
