Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMBB02070C3160FRP00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94C2026
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.074 |
| 15000+ | $0.072 |
| 25000+ | $0.071 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Resistance
316ohm
Voltage Rating
300V
Operating Temperature Max
155°C
Power Rating
600mW
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
