Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMBR3050PT-E3/45Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65K1772
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 750+ | $2.930 |
| 1000+ | $2.870 |
| 2500+ | $2.810 |
Price for:Each
Minimum: 750
Multiple: 750
$2,197.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBR3050PT-E3/45Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65K1772
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current30A
Forward Voltage Max750mV
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current200A
Diode MountingThrough Hole
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Forward Voltage Max
750mV
Diode Case Style
TO-247AD
Operating Temperature Max
150°C
Diode Mounting
Through Hole
SVHC
Lead
Average Forward Current
30A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
200A
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
