Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMBRF1560CT-E3/45Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65K1739
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.900 |
| 2000+ | $1.860 |
| 3000+ | $1.830 |
| 5000+ | $1.790 |
| 10000+ | $1.750 |
| 25000+ | $1.710 |
| 50000+ | $1.680 |
| 100000+ | $1.640 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBRF1560CT-E3/45Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65K1739
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current15A
Forward Voltage Max750mV
Diode Module ConfigurationDual Common Cathode
Diode Case StyleITO-220AB
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current150A
Diode MountingThrough Hole
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
750mV
Diode Case Style
ITO-220AB
Operating Temperature Max
150°C
Diode Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
Average Forward Current
15A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
