Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMCS0402MD1004BE000
Newark Part No.26AK5059
Product RangeMCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
10000+ | $0.177 |
20000+ | $0.157 |
30000+ | $0.145 |
50000+ | $0.132 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,770.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCS0402MD1004BE000
Newark Part No.26AK5059
Product RangeMCS Series
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 0.1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeMCS Series
Temperature Coefficient± 25ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1Mohm
Power Rating
63mW
Resistor Technology
Thin Film
Product Range
MCS Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for MCS0402MD1004BE000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate