Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MFU0805FF03150P100 Fuse, Surface Mount, 3.15 A, Fast Acting, 32 V, 0805 [2012 Metric], MFU Series](https://canada.newark.com/productimages/standard/en_US/4251727.jpg)
ManufacturerVISHAY
Manufacturer Part NoMFU0805FF03150P100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89K7178
Product RangeMFU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.403 |
| 3000+ | $0.372 |
| 5000+ | $0.358 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$403.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMFU0805FF03150P100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89K7178
Product RangeMFU Series
Technical Datasheet
Fuse Current3.15A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0805 [2012 Metric]
Product RangeMFU Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fuse Current
3.15A
Voltage Rating VAC
-
Fuse Case Style
0805 [2012 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (23-Jan-2024)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
MFU Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for MFU0805FF03150P100
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
