Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMSE1PBHM3/89ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel24R6961
Cut Tape50R4861
Product RangeeSMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 9000 | $0.139 | $1,251.00 |
| Total Price | $1,251.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 9000+ | $0.139 |
| 18000+ | $0.136 |
| 27000+ | $0.132 |
| 45000+ | $0.129 |
| 90000+ | $0.126 |
| 225000+ | $0.124 |
| 450000+ | $0.121 |
| 900000+ | $0.120 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.139 |
| 18000+ | $0.136 |
| 27000+ | $0.132 |
| 45000+ | $0.129 |
| 90000+ | $0.126 |
| 225000+ | $0.124 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMSE1PBHM3/89ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel24R6961
Cut Tape50R4861
Product RangeeSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time780ns
Forward Surge Current20A
Operating Temperature Max175°C
Diode Case StyleMicroSMP
No. of Pins2 Pin
Product RangeeSMP Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
780ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
20A
Diode Case Style
MicroSMP
Product Range
eSMP Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for MSE1PBHM3/89A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
