Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMXP120A045FL-GE3Copy
Newark Part No.26AM1586
Product RangeMaxSiC Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMXP120A045FL-GE3Copy
Newark Part No.26AM1586
Product RangeMaxSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id49A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.056ohm
Transistor Case StyleTO-247AD
No. of Pins4Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.38V
Power Dissipation227W
Operating Temperature Max150°C
Product RangeMaxSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
49A
Drain Source On State Resistance
0.056ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
2.38V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247AD
Rds(on) Test Voltage
20V
Power Dissipation
227W
Product Range
MaxSiC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
