Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.600 |
| 10+ | $115.510 |
| 25+ | $100.040 |
| 50+ | $92.860 |
| 100+ | $81.810 |
| 250+ | $77.940 |
| 500+ | $72.410 |
Price for:Each
Minimum: 5
Multiple: 5
$608.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNH05050R00FC02
Newark Part No.60C4687
Product RangeNH Series
Technical Datasheet
Resistance50ohm
Product RangeNH Series
Resistance Tolerance± 1%
Power Rating50W
Resistor TerminalsSolder Lug
Voltage Rating-
Temperature Coefficient± 20ppm/°C
Resistor TechnologyWirewound
Resistor Type-
Resistor MountingThrough Hole
Product Length49.99mm
Product Width28.96mm
Product Height15.49mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationMIL-PRF-18546
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
50ohm
Resistance Tolerance
± 1%
Resistor Terminals
Solder Lug
Temperature Coefficient
± 20ppm/°C
Resistor Type
-
Product Length
49.99mm
Product Height
15.49mm
Operating Temperature Max
250°C
SVHC
To Be Advised
Product Range
NH Series
Power Rating
50W
Voltage Rating
-
Resistor Technology
Wirewound
Resistor Mounting
Through Hole
Product Width
28.96mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-18546
Technical Docs (1)
Alternatives for NH05050R00FC02
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate