Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $1,628.690 |
5+ | $1,605.910 |
10+ | $1,583.130 |
25+ | $1,492.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1,628.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNH25020R00FE01
Newark Part No.22M9609
Product RangeNH Series
Technical Datasheet
Resistance20ohm
Product RangeNH Series
Power Rating250W
Resistance Tolerance± 1%
Resistor TerminalsThreaded Stud
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor Type-
Resistor MountingThrough Hole
Product Length114.3mm
Product Width76.2mm
Product Height55.58mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationMIL-PRF-18546
SVHCNo SVHC (16-Jul-2019)
Product Overview
The NH series chassis-mount industrial powered Wire-wound Resistor made of aluminium housing. It is available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components.
- Moulded construction for total environmental protection
- Complete welded construction
- Mounts on chassis to utilize heat-sink effect
- Excellent stability in operation (<lt/>1% change in resistance)
- Meets applicable requirements of MIL-PRF-18546
- High Power Resistor
Technical Specifications
Resistance
20ohm
Power Rating
250W
Resistor Terminals
Threaded Stud
Resistor Technology
Wirewound
Resistor Type
-
Product Length
114.3mm
Product Height
55.58mm
Operating Temperature Max
250°C
SVHC
No SVHC (16-Jul-2019)
Product Range
NH Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Resistor Mounting
Through Hole
Product Width
76.2mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-18546
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate