0
0 Items$0.00

250W Panel / Chassis Mount Resistors :

61 Products Found
Find a huge range of 250W Panel / Chassis Mount Resistors at Newark Electronics Canada. We stock a wide range of Panel / Chassis Mount Resistors, such as 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors from the worlds top manufacturers including: Vishay, TE Connectivity - Cgs, TE Connectivity, Kemet & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
01P0375

RoHS

Each
1+$133.730
5+$117.590
10+$101.440
25+$95.790
50+$90.120
More Pricing...
82ohm
HS Series
250W
± 5%
Threaded Stud
2.2kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
109mm
73mm
42mm
-25°C
250°C
-
91Y1620

RoHS

Each
1+$126.410
5+$111.100
10+$95.790
25+$90.430
50+$85.050
More Pricing...
68ohm
TJT Series
250W
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
180mm
80mm
10mm
-25°C
250°C
-
22M5535

RoHS

Date/Lot Code

Each
1+$2,423.990
5+$2,173.680
10+$1,923.380
25+$1,807.680
390ohm
RH Series
250W
± 1%
Threaded Stud
-
Wirewound
± 20ppm/°C
-
Chassis Mount
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
10R5584

RoHS

Each
1+$97.430
5+$88.410
10+$79.380
25+$77.910
50+$76.440
More Pricing...
150ohm
HS Series
250W
± 5%
Threaded Stud
2.2kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
109mm
73mm
42mm
-
-
-
88AH7012

RoHS

Each
1+$92.610
5+$87.500
10+$82.360
25+$76.210
50+$74.750
More Pricing...
10ohm
-
250W
± 10%
Screw
5kVAC
Thick Film
± 100ppm/K
-
Panel Mount
72mm
59mm
25mm
-55°C
155°C
-
01P0369

RoHS

TE CONNECTIVITY
Each
1+$114.860
5+$103.360
10+$91.850
25+$87.860
50+$83.860
More Pricing...
4.7ohm
HS Series
250W
± 5%
Threaded Stud
2.2kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
109mm
73mm
42mm
-25°C
250°C
-
01P0367

RoHS

TE CONNECTIVITY - CGS
Each
1+$136.570
5+$120.300
10+$104.030
25+$98.590
50+$93.140
More Pricing...
33ohm
HS Series
250W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
-
73mm
42mm
-25°C
250°C
-
65K1897

RoHS

Date/Lot Code

Each
1+$1,107.950
5+$964.350
10+$649.810
25+$319.000
1ohm
RH Series
250W
± 1%
Threaded Stud
-
Wirewound
± 50ppm/°C
-
Chassis Mount
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
70M0648

RoHS

Each
15+$199.670
30+$194.680
45+$190.790
75+$186.900
150+$183.010
More Pricing...
100ohm
RPS 250 Series
250W
± 5%
Screw
5kVAC
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
-
70M0689

RoHS

Each
15+$195.310
30+$195.300
45+$191.390
75+$187.490
150+$183.580
More Pricing...
22ohm
RPS 250 Series
250W
± 5%
Screw
5kVAC
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
-
22M9609

RoHS

Each
1+$1,465.800
5+$1,465.790
10+$465.530
25+$382.750
20ohm
NH Series
250W
± 1%
Threaded Stud
-
Wirewound
± 20ppm/°C
-
Through Hole
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
22C0939
Each
1+$1,883.990
5+$1,846.310
10+$1,808.630
25+$1,770.950
340ohm
NH Series
250W
± 1%
Threaded Stud
-
Wirewound
± 20ppm/°C
-
Through Hole
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
70M0656

RoHS

Each
15+$186.790
30+$186.770
45+$183.040
75+$179.300
150+$175.570
More Pricing...
100ohm
RPS 250 Series
250W
± 10%
Screw
5kVAC
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
-
70M0636

RoHS

Each
15+$195.310
30+$195.300
45+$191.390
75+$187.490
150+$183.580
More Pricing...
1ohm
RPS 250 Series
250W
± 5%
Screw
5kVAC
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
-
23AC9171
Each
1+$237.130
5+$234.280
10+$229.590
25+$224.910
8ohm
RH Series
250W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
74AJ8700

RoHS

Each
1+$91.860
5+$89.530
10+$87.200
25+$84.860
50+$79.730
More Pricing...
2.2ohm
HS Series
250W
± 5%
Threaded Stud
2.2kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
109mm
73mm
42mm
-
-
-
70M0683

RoHS

Each
15+$191.520
30+$187.680
45+$183.860
75+$180.030
150+$176.200
More Pricing...
2.2ohm
RPS 250 Series
250W
± 5%
Screw
5kVAC
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
-
91Y1612

RoHS

Each
1+$131.400
5+$115.490
10+$99.570
25+$94.000
50+$88.410
More Pricing...
2.2ohm
TJT Series
250W
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
180mm
80mm
10mm
-25°C
250°C
-
50B9524
Each
1+$1,465.800
5+$1,465.790
10+$626.580
25+$543.820
1ohm
NH Series
250W
± 1%
Threaded Stud
200V
Wirewound
± 20ppm/°C
-
Through Hole
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
34R6282

RoHS

Each
1+$346.500
5+$321.760
10+$297.020
25+$285.960
200ohm
RPS 250 Series
250W
± 5%
Stud
5kVAC
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
-
22M9727

RoHS

Each
1+$1,465.800
5+$1,465.790
10+$462.080
25+$435.220
5ohm
NH Series
250W
± 1%
Threaded Stud
-
Wirewound
± 50ppm/°C
-
Through Hole
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
72R4698

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.16ohm
HS Series
250W
± 1%
Threaded Stud
2.3kV
Wirewound
± 90ppm/°C
High Power
Through Hole
114.3mm
76.2mm
55.58mm
-
-
-
91R0306

RoHS

Each
1+$2,142.220
5+$2,099.380
10+$2,056.530
25+$2,013.690
75ohm
RH Series
250W
± 1%
Threaded Stud
-
Wirewound
± 20ppm/°C
-
Chassis Mount
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
22M9951
Each
1+$964.360
5+$964.350
10+$367.710
25+$346.950
100ohm
RH Series
250W
± 1%
Threaded Stud
-
Wirewound
± 20ppm/°C
-
Chassis Mount
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
70M0642

RoHS

Each
15+$191.520
30+$187.680
45+$183.860
75+$180.030
150+$176.200
More Pricing...
10ohm
RPS 250 Series
250W
± 5%
Screw
5kVAC
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
-
1-25 of 61 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK