Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1,232.270 |
| 5+ | $1,215.030 |
| 10+ | $1,197.790 |
| 25+ | $1,128.860 |
Price for:Each
Minimum: 1
Multiple: 1
$1,232.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRH250390R0FJ01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22M5535
Product RangeRH Series
Technical Datasheet
Resistance390ohm
Product RangeRH Series
Power Rating250W
Resistance Tolerance± 1%
Resistor TerminalsThreaded Stud
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor Type-
Resistor MountingChassis Mount
Product Length114.3mm
Product Width76.2mm
Product Height55.58mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationMIL-PRF-18546
SVHCLead
Product Overview
- RH series industrial power, aluminum housed, chassis mount wirewound resistors
- Molded construction for total environmental protection
- Complete welded construction
- Meets applicable requirements of MIL-PRF-18546
- Mounts on chassis to utilize heat-sink effect
- Excellent stability in operation (<lt/> 1% change in resistance)
- Operating temperature range from - 55°C to + 250°C
- Meets requirements of ANSI J-STD-002
Technical Specifications
Resistance
390ohm
Power Rating
250W
Resistor Terminals
Threaded Stud
Resistor Technology
Wirewound
Resistor Type
-
Product Length
114.3mm
Product Height
55.58mm
Operating Temperature Max
250°C
SVHC
Lead
Product Range
RH Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Resistor Mounting
Chassis Mount
Product Width
76.2mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-18546
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

