Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $1,406.100 |
5+ | $1,383.890 |
10+ | $1,362.370 |
25+ | $1,339.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1,406.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNH2501K000FJ01
Newark Part No.50B9524
Product RangeNH Series
Technical Datasheet
Resistance1kohm
Product RangeNH Series
Resistance Tolerance± 1%
Resistor TerminalsThreaded Stud
Power Rating250W
Voltage Rating200V
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor Type-
Resistor MountingThrough Hole
Product Length114.3mm
Product Width76.2mm
Product Height55.58mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationMIL-PRF-18546
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
1kohm
Resistance Tolerance
± 1%
Power Rating
250W
Resistor Technology
Wirewound
Resistor Type
-
Product Length
114.3mm
Product Height
55.58mm
Operating Temperature Max
250°C
SVHC
To Be Advised
Product Range
NH Series
Resistor Terminals
Threaded Stud
Voltage Rating
200V
Temperature Coefficient
± 20ppm/°C
Resistor Mounting
Through Hole
Product Width
76.2mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-18546
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate