Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCALUG02A103GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.56Y0014
Product RangeNTCALUG02A Series
Your Part Number
37,785 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 10+ | $2.900 |
| 25+ | $2.700 |
| 50+ | $2.510 |
| 100+ | $2.240 |
| 500+ | $2.060 |
| 1000+ | $1.820 |
| 2500+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$3.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCALUG02A103GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.56Y0014
Product RangeNTCALUG02A Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor Mounting0
Thermistor MountingRing Lug
Resistance Tolerance (25°C)± 2%
Product RangeNTCALUG02A Series
Thermistor Case Style-
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3984K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)2.5s
Probe Material-
Probe Diameter-
Lead Length45mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
0
Resistance Tolerance (25°C)
± 2%
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
45mm
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
10kohm
Thermistor Mounting
Ring Lug
Product Range
NTCALUG02A Series
NTC Mounting
Free Hanging
B-Constant
3984K
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
2.5s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Alternatives for NTCALUG02A103G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
