Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE203E3104FB0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.89R9470
Product RangeNTCLE203E3 Series
Your Part Number
305 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $2.600 |
| 25+ | $2.390 |
| 50+ | $2.200 |
| 100+ | $1.980 |
| 500+ | $1.760 |
| 1000+ | $1.550 |
| 2500+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE203E3104FB0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.89R9470
Product RangeNTCLE203E3 Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingThrough Hole
Product RangeNTCLE203E3 Series
NTC MountingThrough Hole
Thermistor Case Style-
B-Constant4190K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 1.5%
NTC Case Size-
Thermal Time Constant (in Air)13s
Probe Material-
Probe Diameter-
Lead Length40mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
± 1%
Product Range
NTCLE203E3 Series
Thermistor Case Style
-
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
40mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
100kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
B-Constant
4190K
B-Constant Tolerance
± 1.5%
Thermal Time Constant (in Air)
13s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
