Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE300E3103SBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.43T6029
Product RangeNTCLE300E3 Series
Your Part Number
13,818 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 10+ | $2.690 |
| 25+ | $2.480 |
| 50+ | $2.270 |
| 100+ | $2.030 |
| 500+ | $1.810 |
| 1000+ | $1.600 |
| 2500+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE300E3103SBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.43T6029
Product RangeNTCLE300E3 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor Mounting-
Resistance Tolerance (25°C)± 2.18%
Product RangeNTCLE300E3 Series
Thermistor Case Style-
NTC MountingThrough Hole
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant3977K
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length30mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
-
Product Range
NTCLE300E3 Series
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (16-Jan-2020)
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 2.18%
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
B-Constant
3977K
NTC Case Size
-
Probe Material
-
Lead Length
30mm
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Alternatives for NTCLE300E3103SB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
