Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE400E3103HCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89R9519
Product RangeNTCLE400 Series
Your Part Number
800 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 25+ | $2.350 |
| 100+ | $2.180 |
| 250+ | $2.100 |
| 500+ | $2.020 |
| 1000+ | $1.970 |
| 2500+ | $1.860 |
| 5000+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE400E3103HCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89R9519
Product RangeNTCLE400 Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Thermistor Mounting-
Product RangeNTCLE400 Series
NTC MountingFree Hanging
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant3977K
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length383mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
-
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Product Range
NTCLE400 Series
Thermistor Case Style
-
B-Constant
3977K
NTC Case Size
-
Probe Material
-
Lead Length
383mm
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jan-2020)
Alternatives for NTCLE400E3103H
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
