Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE400E3472HCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89R9521
Product RangeNTCLE400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.510 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE400E3472HCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89R9521
Product RangeNTCLE400 Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)4.7kohm
Thermistor Mounting-
Resistance Tolerance (25°C)± 3%
Product RangeNTCLE400 Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant3977K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length383mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
-
Product Range
NTCLE400 Series
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
383mm
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Resistance (25°C)
4.7kohm
Resistance Tolerance (25°C)
± 3%
Thermistor Case Style
-
B-Constant
3977K
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for NTCLE400E3472H
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
