Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLG100E2103JTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68AK5872
Product RangeNTCLG100E2 Series
Your Part Number
6,549 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.890 |
| 25+ | $0.829 |
| 50+ | $0.787 |
| 100+ | $0.750 |
| 500+ | $0.677 |
| 1000+ | $0.652 |
| 2500+ | $0.594 |
Price for:Each
Minimum: 10
Multiple: 10
$8.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLG100E2103JTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68AK5872
Product RangeNTCLG100E2 Series
Technical Datasheet
Thermistor TypeGlass Encapsulated, Axial Leaded
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeNTCLG100E2 Series
NTC MountingThrough Hole
Thermistor Case Style-
Thermistor TerminalsAxial Leaded
B-Constant3977K
Thermistor TerminalsAxial Leaded
B-Constant Tolerance± 1.3%
NTC Case Size-
Thermal Time Constant (in Air)6s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Glass Encapsulated, Axial Leaded
Resistance Tolerance (25°C)
± 5%
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Axial Leaded
Thermistor Terminals
Axial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
200°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
Product Range
NTCLG100E2 Series
Thermistor Case Style
-
B-Constant
3977K
B-Constant Tolerance
± 1.3%
Thermal Time Constant (in Air)
6s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
