Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTHS1206N01N1003KFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel65K1800
Cut Tape65K1799
Product RangeNTHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $10.770 | $21,540.00 |
| Total Price | $21,540.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $10.770 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $8.180 |
| 6000+ | $8.150 |
| 10000+ | $6.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTHS1206N01N1003KFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel65K1800
Cut Tape65K1799
Product RangeNTHS Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 10%
Thermistor MountingSMD
Product RangeNTHS Series
Thermistor Case Style1206 [3216 Metric]
NTC MountingSurface Mount
B-Constant3964K
Thermistor TerminalsSMD
B-Constant Tolerance± 3%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)13s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 10%
Product Range
NTHS Series
NTC Mounting
Surface Mount
Thermistor Terminals
SMD
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistance (25°C)
100kohm
Thermistor Mounting
SMD
Thermistor Case Style
1206 [3216 Metric]
B-Constant
3964K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
13s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
