Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTHS1206N04N2003JE Thermistor, NTC, 200 kohm, NTHS Series, 4247 K, SMD, 1206 [3216 Metric]](https://canada.newark.com/productimages/standard/en_US/46W7575-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTHS1206N04N2003JECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel68AC5701
Re-Reel85X6937
Cut Tape85X6937
Product RangeNTHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $8.960 | $17,920.00 |
| Total Price | $17,920.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $8.960 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $7.590 |
| 4000+ | $6.840 |
| 6000+ | $6.600 |
| 10000+ | $6.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTHS1206N04N2003JECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel68AC5701
Re-Reel85X6937
Cut Tape85X6937
Product RangeNTHS Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)200kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeNTHS Series
Thermistor Case Style1206 [3216 Metric]
NTC MountingSurface Mount
B-Constant4247K
Thermistor Terminals-
B-Constant Tolerance± 3%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)13s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
NTHS Series
NTC Mounting
Surface Mount
Thermistor Terminals
-
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
200kohm
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
1206 [3216 Metric]
B-Constant
4247K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
13s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
