Print Page
O100H016FLPP5N0000
Graphic OLED, 100 x 16 Pixels, Yellow on Black, 5V, Parallel, SPI, 116mm x 37mm, -40 °C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | O100H016FLPP5N0000Copy |
| Manufacturer Standard Lead Time | 109 weeks |
| Newark Part No. | 24AC5190 |
| Product Range | OLED-100H016F Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $36.540 |
| 5+ | $33.870 |
| 10+ | $33.190 |
| 25+ | $32.510 |
| 50+ | $31.840 |
| 100+ | $31.150 |
| 250+ | $30.480 |
Price for:Each
Minimum: 1
Multiple: 1
$36.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | O100H016FLPP5N0000Copy |
| Manufacturer Standard Lead Time | 109 weeks |
| Newark Part No. | 24AC5190 |
| Product Range | OLED-100H016F Series |
| Technical Datasheet | |
| Resolution | 100 x 16 Pixels |
| Display Appearance | Yellow on Black |
| Logic Voltage | 5V |
| Interface Type | Parallel, SPI |
| Module Size | 116mm x 37mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 80°C |
| Display Construction | COB |
| Product Range | OLED-100H016F Series |
| MSL | - |
| SVHC | To Be Advised |
Product Overview
The O100H016FLPP5N0000 from Vishay is a yellow emitting 100 x 16 dot graphic display OLED module.
- OLED-0010 built-in controller
- 1/16 duty cycle
- 5V driver voltage
- Module dimension is 116mm x 37mm x 9.8mm (max)
- Viewing area of 85mm x 18.6mm
- Active area of 64.95mm x 11.15mm
- Dot size of 0.60mm x 0.65mm, dot pitch of 0.65mm x 0.7mm
- Mounting hole of 108mm x 29mm
- With polarized, passive matrix display
Applications
Imaging, Video & Vision
Technical Specifications
| Resolution | 100 x 16 Pixels |
|---|---|
| Logic Voltage | 5V |
| Module Size | 116mm x 37mm |
| Operating Temperature Max | 80°C |
| Product Range | OLED-100H016F Series |
| SVHC | To Be Advised |
| Display Appearance | Yellow on Black |
|---|---|
| Interface Type | Parallel, SPI |
| Operating Temperature Min | -40°C |
| Display Construction | COB |
| MSL | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
