Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP16FNP102KACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK3335
Product RangeP16F Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $30.760 |
| 5+ | $27.700 |
| 10+ | $24.640 |
| 25+ | $22.630 |
| 100+ | $19.680 |
| 500+ | $17.120 |
| 1000+ | $16.780 |
Price for:Each
Minimum: 1
Multiple: 1
$30.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP16FNP102KACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK3335
Product RangeP16F Series
Technical Datasheet
Track Resistance1kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product RangeP16F Series
Potentiometer MountingPanel Mount
Shaft Diameter22mm
No. of Gangs1
Adjustment TypeKnurled Knob
Shaft Length18mm
Temperature Coefficient+/-150ppm/°C
Potentiometer Type-
Resistor TechnologyCermet
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length33.5mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (23-Jan-2024)
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
18mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
33.5mm
Product Height
-
Operating Temperature Max
85°C
No. of Turns
1Turns
Power Rating
1W
Product Range
P16F Series
Shaft Diameter
22mm
Adjustment Type
Knurled Knob
Temperature Coefficient
+/-150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Alternatives for P16FNP102KA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
