
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.250 |
| 5+ | $15.610 |
| 10+ | $13.960 |
| 25+ | $12.910 |
| 100+ | $12.450 |
| 500+ | $11.120 |
| 1000+ | $10.580 |
Product Information
Product Overview
P16NP102MAB15F1 is a P16 series knob potentiometer for professional and industrial applications. P16 is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance. Target applications/functions are audio market: remote controls / hot air blowers / spotlights for scenes / air fan controls / variable frequency drives / lightening control / welding setting, medical market: electric wheelchair, cardiac performance monitoring, military market: network communication systems / audio headsets / night vision googles / walkie talkies, industrial market: remote controls / hot air blowers / spotlights for scenes / air fan controls / variable frequency drives / lighting / valves control.
- Black plastic knob, -40°C to +85°C temperature range
- ±20% tolerance, linear taper, 1Kohm resistance
- Test according to CECC 41000 or IEC 60393-1
- Compact with integrated knob to avoid looking for and purchasing separately a button)
- High dielectric strength of 2500VRMS
- Version for military, professional and industrial applications (cermet) 1W at 40 °C
- Fully sealed and panel sealed (IP67)
- Very small overall dimension with integrated knob avoid looking for and purchasing separately button
- End resistance (typical) of 1ohm
- 50K cycles lifespan, 270° ± 10° electrical travel, ±150ppm/°C temperature coefficient (typical)
Technical Specifications
1kohm
Linear
± 20%
Panel Mount
1
-
-
Solder Lug
24.3mm
-
85°C
1Turns
1W
P16 Series
-
Knurled Knob
+/-150ppm/°C
Cermet
-
-
-40°C
Lead
Technical Docs (2)
Alternatives for P16NP102MAB15F1
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
