Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP16NP224MAB15Copy
Newark Part No.69M7441
Product RangeP16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $23.130 |
| 25+ | $23.110 |
| 50+ | $21.210 |
| 100+ | $19.310 |
| 250+ | $18.410 |
| 500+ | $17.510 |
Price for:Each
Minimum: 20
Multiple: 20
$462.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP16NP224MAB15Copy
Newark Part No.69M7441
Product RangeP16 Series
Technical Datasheet
Track Resistance220kohm
No. of Turns1Turns
Track TaperLinear
Power Rating560mW
Resistance Tolerance± 20%
Product RangeP16 Series
Potentiometer MountingPanel Mount
Shaft Diameter-
No. of Gangs1
Adjustment TypeKnurled Knob
Shaft Length-
Temperature Coefficient+/-150ppm/°C
Potentiometer Type-
Resistor TechnologyCermet
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length24.3mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead
Product Overview
The Vishay P16NP series are cermet, through hole knob potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. The mounting hardware and terminals are situated on the back side of the panel. The P16NP series are mainly suitable for professional and industrial applications.
- Low profile black plastic knob, 16mm round panel mount potentiometer
- Sealing is IP67 rated
- Resistance value ranges from 22ohm to 10Mohm
- ±20% tolerance
- Maximum power rating is 1W
- Operating temperature range -40°C to +85°C
- Linear/logarithmic variations available
- Compact (integrated) potentiometer
- High dielectric strength of 2500VRMS
- indent feeling 300˚ mechanical travel
Technical Specifications
Track Resistance
220kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
-
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
24.3mm
Product Height
-
Operating Temperature Max
85°C
No. of Turns
1Turns
Power Rating
560mW
Product Range
P16 Series
Shaft Diameter
-
Adjustment Type
Knurled Knob
Temperature Coefficient
+/-150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
