Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY P2TC1206D1002LNTA SMD Chip Resistor, 10 kohm, ± 0.01%, 333.3 mW, 1206 [3216 Metric], Thin Film, Precision](https://canada.newark.com/productimages/standard/en_US/38AJ1430-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoP2TC1206D1002LNTACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel38AJ1448
Re-Reel38AJ1447
Cut Tape38AJ1447
Product RangeP2T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $19.450 | $1,945.00 |
| Total Price | $1,945.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $19.450 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $18.140 |
| 400+ | $17.240 |
| 800+ | $16.730 |
| 1600+ | $16.200 |
| 2400+ | $15.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP2TC1206D1002LNTACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel38AJ1448
Re-Reel38AJ1447
Cut Tape38AJ1447
Product RangeP2T Series
Resistance10kohm
Resistance Tolerance± 0.01%
Power Rating333.3mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeP2T Series
Temperature Coefficient± 2ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
10kohm
Power Rating
333.3mW
Resistor Technology
Thin Film
Product Range
P2T Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.01%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for P2TC1206D1002LNTA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
