Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP6KE10CA-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel76K9028
Cut Tape05R5621
Product RangeTRANSZORB P6KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.655 | $2,620.00 |
| Total Price | $2,620.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.655 |
| 8000+ | $0.642 |
| 12000+ | $0.628 |
| 20000+ | $0.616 |
| 40000+ | $0.602 |
| 100000+ | $0.589 |
| 200000+ | $0.575 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.727 |
| 12000+ | $0.714 |
| 20000+ | $0.673 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP6KE10CA-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel76K9028
Cut Tape05R5621
Product RangeTRANSZORB P6KE Series
Technical Datasheet
Product RangeTRANSZORB P6KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage8.55V
Clamping Voltage Max14.5V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage9.5V
Maximum Breakdown Voltage10.5V
Operating Temperature Max175°C
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB P6KE Series
Reverse Standoff Voltage
8.55V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
9.5V
Operating Temperature Max
175°C
TVS Polarity
Bidirectional
Clamping Voltage Max
14.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
10.5V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for P6KE10CA-E3/54
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
