Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP6KE16AHE3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel09N1675
Re-Reel75R0937
Cut Tape75R0937
Product RangeTransZorb Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.453 | $1,812.00 |
| Total Price | $1,812.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.453 |
| 5000+ | $0.444 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.726 |
| 5000+ | $0.713 |
| 10000+ | $0.670 |
| 20000+ | $0.636 |
| 30000+ | $0.602 |
| 50000+ | $0.583 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP6KE16AHE3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel09N1675
Re-Reel75R0937
Cut Tape75R0937
Product RangeTransZorb Series
Technical Datasheet
Repetitive Peak Reverse Voltage-
Average Forward Current-
Diode ConfigurationSingle
Forward Voltage Max-
Reverse Recovery Time-
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleDO-204AC
No. of Pins2 Pin
Product RangeTransZorb Series
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
-
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2 Pin
SVHC
Lead
Average Forward Current
-
Forward Voltage Max
-
Forward Surge Current
100A
Diode Case Style
DO-204AC
Product Range
TransZorb Series
Technical Docs (1)
Alternatives for P6KE16AHE3/54
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
