Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP6KE82AHE3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel09N1868
Cut Tape75R0962
Product RangeTRANSZORB P6KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.669 | $2,676.00 |
| Total Price | $2,676.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.669 |
| 8000+ | $0.655 |
| 12000+ | $0.642 |
| 20000+ | $0.628 |
| 40000+ | $0.616 |
| 100000+ | $0.602 |
| 200000+ | $0.588 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.624 |
| 12000+ | $0.619 |
| 20000+ | $0.606 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP6KE82AHE3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel09N1868
Cut Tape75R0962
Product RangeTRANSZORB P6KE Series
Technical Datasheet
Product RangeTRANSZORB P6KE Series
Reverse Standoff Voltage70.1V
Clamping Voltage Max113V
Diode Case StyleDO-204AC
No. of Pins2Pins
Operating Temperature Max175°C
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB P6KE Series
Clamping Voltage Max
113V
No. of Pins
2Pins
SVHC
Lead (04-Feb-2026)
Reverse Standoff Voltage
70.1V
Diode Case Style
DO-204AC
Operating Temperature Max
175°C
Technical Docs (1)
Alternatives for P6KE82AHE3/54
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
