Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPEP0402Y5002WGTACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel83AJ0673
Re-Reel29AK3389RL
Cut Tape29AK3389
Product RangePEP Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.570 | $13.57 |
| Total Price | $13.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.570 |
| 10+ | $13.010 |
| 25+ | $12.280 |
| 50+ | $11.720 |
| 100+ | $10.640 |
| 250+ | $9.850 |
| 500+ | $8.110 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $8.540 |
| 400+ | $8.360 |
| 800+ | $8.120 |
| 1600+ | $7.640 |
| 2400+ | $7.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPEP0402Y5002WGTACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel83AJ0673
Re-Reel29AK3389RL
Cut Tape29AK3389
Product RangePEP Series
Resistance50kohm
Resistance Tolerance± 0.05%
Power Rating125mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePEP Series
Temperature Coefficient± 10ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
50kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
PEP Series
Voltage Rating
50V
Product Width
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.05%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for PEP0402Y5002WGTA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
