Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPEP0805Y5002BNTACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel83AJ0694
Re-Reel29AK3410
Cut Tape29AK3410
Product RangePEP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.420 | $12.42 |
| Total Price | $12.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.420 |
| 100+ | $10.330 |
| 250+ | $9.550 |
| 500+ | $8.960 |
| 1000+ | $8.470 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $7.110 |
| 400+ | $6.950 |
| 800+ | $6.760 |
| 1600+ | $6.360 |
| 2400+ | $6.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPEP0805Y5002BNTACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel83AJ0694
Re-Reel29AK3410
Cut Tape29AK3410
Product RangePEP Series
Resistance50kohm
Resistance Tolerance± 0.1%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePEP Series
Temperature Coefficient± 10ppm/°C
Voltage Rating150V
Product Length1.91mm
Product Width1.27mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
50kohm
Power Rating
500mW
Resistor Technology
Thin Film
Product Range
PEP Series
Voltage Rating
150V
Product Width
1.27mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
1.91mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for PEP0805Y5002BNTA
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
