Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPEP1206Y1002WNTACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel83AJ0697
Re-Reel29AK3413RL
Cut Tape29AK3413
Product RangePEP Series
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $21.130 | $21.13 |
| Total Price | $21.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $21.130 |
| 100+ | $17.590 |
| 250+ | $16.250 |
| 500+ | $15.220 |
| 1000+ | $14.420 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $12.420 |
| 400+ | $11.810 |
| 800+ | $11.440 |
| 1600+ | $11.100 |
| 2400+ | $10.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPEP1206Y1002WNTACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel83AJ0697
Re-Reel29AK3413RL
Cut Tape29AK3413
Product RangePEP Series
Resistance10kohm
Resistance Tolerance± 0.05%
Power Rating660mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePEP Series
Temperature Coefficient± 10ppm/°C
Voltage Rating200V
Product Length3.06mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
10kohm
Power Rating
660mW
Resistor Technology
Thin Film
Product Range
PEP Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.05%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
3.06mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for PEP1206Y1002WNTA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
