Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Turns Ratio
2:1:1
DC Resistance
5ohm
Isolation Voltage
1.6kV
SVHC
To Be Advised
Inductance
1mH
ET Constant
1310Vµs
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
