Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL05H390HBECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.98K8295
Product RangePTCCL Series
Your Part Number
1,003 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.300 |
| 25+ | $1.170 |
| 50+ | $1.040 |
| 100+ | $0.898 |
| 500+ | $0.777 |
| 1000+ | $0.700 |
| 2500+ | $0.648 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL05H390HBECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.98K8295
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)260ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max265V
Operating Temperature Min0°C
ApplicationsOverload & Over Temperature Protection
ApplicationsOverload & Over Temperature Protection
Operating Temperature Max70°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max39mA
SVHCLead (17-Jan-2023)
Trip Current59mA
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter5mm
Qualification-
Technical Specifications
Resistance (25°C)
260ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Overload & Over Temperature Protection
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 20%
SVHC
Lead (17-Jan-2023)
Switching Temperature Min
135°C
PTC Thermistor Diameter
5mm
Thermistor Mounting
Through Hole
Product Range
PTCCL Series
Operating Temperature Min
0°C
Applications
Overload & Over Temperature Protection
Thermistor Type
PTC
Holding Current Max
39mA
Trip Current
59mA
Switching Temperature Max
145°C
Qualification
-
Technical Docs (3)
Alternatives for PTCCL05H390HBE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
