Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL07H141HBECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96F6793
Product RangePTCCL Series
Your Part Number
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1500+ | $1.080 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1500
Multiple: 1500
$1,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL07H141HBECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96F6793
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)29ohm
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max265V
Operating Temperature Min0°C
ApplicationsOverload & Over Temperature Protection
Operating Temperature Max70°C
Thermistor TypePTC
Holding Current Max140mA
Trip Current210mA
SVHCLead (16-Jan-2020)
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter7mm
Qualification-
Product Overview
- 265V PTC thermistor for overload protection
- Small ratio between trip and non-trip currents (It/Int = 1.5 at 25°C)
- High maximum inrush current
- Radial leaded PTC thermistor
- UL recognized(E148885)
Technical Specifications
Resistance (25°C)
29ohm
Product Range
PTCCL Series
Operating Temperature Min
0°C
Operating Temperature Max
70°C
Holding Current Max
140mA
SVHC
Lead (16-Jan-2020)
Switching Temperature Max
145°C
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Overload & Over Temperature Protection
Thermistor Type
PTC
Trip Current
210mA
Switching Temperature Min
135°C
PTC Thermistor Diameter
7mm
Technical Docs (1)
Alternatives for PTCCL07H141HBE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
