Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL09H541DBECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50F7820
Product RangePTCCL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1500+ | $1.080 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1500
Multiple: 1500
$1,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL09H541DBECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50F7820
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)1.9ohm
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max30V
ApplicationsOverload & Over Temperature Protection
Operating Temperature Min-40°C
Operating Temperature Max85°C
Thermistor TypePTC
Holding Current Max540mA
Trip Current810mA
SVHCTo Be Advised
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter8.5mm
Qualification-
Product Overview
- 30V PTC thermistor for overload protection
- Small ratio between trip and non-trip currents (It/Int = 1.5 at 25 °C)
- High maximum overload current
- Radial leaded PTC thermistor
- UL recognized(E148885)
Technical Specifications
Resistance (25°C)
1.9ohm
Product Range
PTCCL Series
Applications
Overload & Over Temperature Protection
Operating Temperature Max
85°C
Holding Current Max
540mA
SVHC
To Be Advised
Switching Temperature Max
145°C
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Operating Temperature Min
-40°C
Thermistor Type
PTC
Trip Current
810mA
Switching Temperature Min
135°C
PTC Thermistor Diameter
8.5mm
Technical Docs (2)
Alternatives for PTCCL09H541DBE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
