Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL13H281HBECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AJ8960
Product RangePTCCL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $1.910 |
| 25+ | $1.770 |
| 50+ | $1.620 |
| 100+ | $1.450 |
| 500+ | $1.300 |
| 1000+ | $1.140 |
| 2500+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL13H281HBECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AJ8960
Product RangePTCCL Series
Resistance (25°C)11ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max265V
Operating Temperature Min0°C
Operating Temperature Max70°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max280mA
SVHCTo Be Advised
Trip Current420mA
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter12.5mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
11ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Operating Temperature Min
0°C
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 20%
SVHC
To Be Advised
Switching Temperature Min
135°C
PTC Thermistor Diameter
12.5mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
PTCCL Series
Applications
Over Current, Over Temperature & Over Voltage Protection
Applications
Over Current, Over Temperature & Over Voltage Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
280mA
Trip Current
420mA
Switching Temperature Max
145°C
Automotive Qualification Standard
-
Alternatives for PTCCL13H281HBE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
