Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL13H321HBECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96F6800
Product RangePTCCL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.390 |
| 2500+ | $1.300 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL13H321HBECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96F6800
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)8.4ohm
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max265V
ApplicationsOverload & Over Temperature Protection
Operating Temperature Min0°C
Operating Temperature Max70°C
Thermistor TypePTC
Holding Current Max320mA
SVHCTo Be Advised
Trip Current480mA
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter12.5mm
Automotive Qualification Standard-
Qualification-
Product Overview
- 265V PTC thermistor for overload protection
- Small ratio between trip and non-trip currents (It/Int = 1.5 at 25°C)
- High maximum inrush current
- Radial leaded PTC thermistor
- UL recognized(E148885)
Technical Specifications
Resistance (25°C)
8.4ohm
Product Range
PTCCL Series
Applications
Overload & Over Temperature Protection
Operating Temperature Max
70°C
Holding Current Max
320mA
Trip Current
480mA
Switching Temperature Max
145°C
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Operating Temperature Min
0°C
Thermistor Type
PTC
SVHC
To Be Advised
Switching Temperature Min
135°C
PTC Thermistor Diameter
12.5mm
Qualification
-
Technical Docs (3)
Alternatives for PTCCL13H321HBE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
