Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTS080501B100RP100Copy
Newark Part No.90R0372
Product RangePTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.840 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTS080501B100RP100Copy
Newark Part No.90R0372
Product RangePTS Series
Technical Datasheet
RTD TypeComponent
RTD AccuracyClass 1B
Measured Temperature Min-55°C
Measured Temperature Max155°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangePTS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
RTD Type
Component
Measured Temperature Min
-55°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (23-Jan-2024)
RTD Accuracy
Class 1B
Measured Temperature Max
155°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
PTS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
