Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCWE0805R510FKEA SMD Current Sense Resistor, 0.51 ohm, RCWE Series, 0805 [2012 Metric], 250 mW, ± 1%, Thick Film](https://canada.newark.com/productimages/standard/en_US/85AJ1039-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCWE0805R510FKEACopy
Newark Part No.
Full Reel23Y0576
Re-Reel85AJ1039
Cut Tape85AJ1039
Product RangeRCWE Series
Your Part Number
4,710 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.204 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.370 | $0.204 |
| 25+ | $0.344 | $0.204 |
| 50+ | $0.321 | $0.204 |
| 100+ | $0.298 | $0.204 |
| 250+ | $0.278 | $0.204 |
| 500+ | $0.256 | $0.204 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.254 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCWE0805R510FKEACopy
Newark Part No.
Full Reel23Y0576
Re-Reel85AJ1039
Cut Tape85AJ1039
Product RangeRCWE Series
Technical Datasheet
Resistance0.51ohm
Product RangeRCWE Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Product Overview
- RCWE series wraparound thick film surface mount chip resistors
- Extremely low value resistance
- Sulfur resistant (per ASTM B809-95 humid vapour test)
- Suitable for current sensing and shunts
- Metal glaze on high quality ceramic
- Protective overglaze
- Lead (Pb)-free solder contacts on Ni barrier layer
- AEC-Q200 qualified
Technical Specifications
Resistance
0.51ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RCWE Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for RCWE0805R510FKEA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
