Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCWE1020R200FKEA SMD Current Sense Resistor, 200 mohm, RCWE Series, 1020 [2550 Metric], 2 W, ± 1%, Thick Film](https://canada.newark.com/productimages/standard/en_US/52Y8625-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCWE1020R200FKEACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel46Y8234
Re-Reel52Y8541RL
Cut Tape52Y8541
Product RangeRCWE Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.869 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.869 |
| 25+ | $0.423 |
| 100+ | $0.382 |
| 250+ | $0.333 |
| 500+ | $0.302 |
| 1000+ | $0.277 |
| 2500+ | $0.259 |
| 5000+ | $0.241 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.283 |
| 12000+ | $0.263 |
| 20000+ | $0.258 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCWE1020R200FKEACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel46Y8234
Re-Reel52Y8541RL
Cut Tape52Y8541
Product RangeRCWE Series
Technical Datasheet
Resistance200mohm
Product RangeRCWE Series
Resistor Case / Package1020 [2550 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length2.5mm
Product Width5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
200mohm
Resistor Case / Package
1020 [2550 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RCWE Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
2.5mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
