Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRGF1J-E3/5CACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel12M1212
Cut Tape17X9977
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6500 | $0.605 | $3,932.50 |
| Total Price | $3,932.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 6500+ | $0.605 |
Full Reel
| Quantity | Price |
|---|---|
| 6500+ | $0.916 |
| 10000+ | $0.862 |
| 20000+ | $0.816 |
| 30000+ | $0.775 |
| 50000+ | $0.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRGF1J-E3/5CACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel12M1212
Cut Tape17X9977
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time250ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-214BA
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
250ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
DO-214BA
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for RGF1J-E3/5CA
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
