Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRLR07C1213FSB14
Newark Part No.50C8271
Product RangeRLR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
100+ | $3.340 |
500+ | $2.770 |
1000+ | $2.590 |
Price for:Each
Minimum: 100
Multiple: 100
$334.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLR07C1213FSB14
Newark Part No.50C8271
Product RangeRLR Series
Technical Datasheet
Resistance121kohm
Product RangeRLR Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Reliability
Product Diameter2.29mm
Product Length7.62mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationMIL-PRF-39017
SVHCTo Be Advised
Technical Specifications
Resistance
121kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Reliability
Product Length
7.62mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-39017
Product Range
RLR Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
± 100ppm/°C
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate