Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.050 |
Price for:Each
Minimum: 200
Multiple: 100
$210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN65D8250FB14Copy
Newark Part No.83F1804
Product RangeRN Series
Technical Datasheet
Resistance825ohm
Product RangeRN Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypePrecision
Product Diameter4.57mm
Product Length14.27mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCLead
Technical Specifications
Resistance
825ohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
14.27mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RN Series
Resistance Tolerance
± 1%
Voltage Rating
350V
Temperature Coefficient
± 100ppm/°C
Product Diameter
4.57mm
Product Width
-
Operating Temperature Max
175°C
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

