Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRS07D-HM3-08Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.
Re-Reel82AH8753RL
Cut Tape82AH8753
Product RangeeSMP Series
Your Part Number
58,450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 50+ | $0.581 |
| 100+ | $0.524 |
| 250+ | $0.474 |
| 500+ | $0.423 |
| 1000+ | $0.398 |
| 2500+ | $0.371 |
| 5000+ | $0.346 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS07D-HM3-08Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.
Re-Reel82AH8753RL
Cut Tape82AH8753
Product RangeeSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1.4A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time150ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-219AB (SMF)
No. of Pins2Pins
Product RangeeSMP Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
150ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
1.4A
Forward Voltage Max
1.15V
Forward Surge Current
30A
Diode Case Style
DO-219AB (SMF)
Product Range
eSMP Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for RS07D-HM3-08
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
